text.skipToContent text.skipToNavigation

Manufacturer Part #

AP22653QW6-7

AP22653Q Series 1.5 A 5.5 V Single Channel Current Limited Power Switch - SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP22653QW6-7 - Technical Attributes
Attributes Table
Input Voltage: 3V to 5.5V
Type: Current Limit Switch
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 1ms
Turn-on Delay Time: 4ms
Input Type: Non Inverting
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$600.00
USD
Quantity
Unit Price
3,000
$0.20
6,000
$0.198
9,000
$0.196
12,000
$0.195
15,000+
$0.192
Product Variant Information section