text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE9015DQUXUMA1

TLE9015DQU Series 2 Mbps UART Interface Battery Monitor Transceiver IC - TQFP-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Infineon TLE9015DQUXUMA1 - Technical Attributes
Attributes Table
Type: Battery Management
Supply Voltage: 4.75V to 45V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.68
USD
Quantity
Unit Price
1
$3.68
15
$3.60
50
$3.54
150
$3.49
500+
$3.39
Product Variant Information section