Manufacturer Part #
STPMIC1EPQR
STPMIC1 Series 5.5 V 1.2mA General Purpose SMT Power Management IC-WFQFN-44
Product Specification Section
STMicroelectronics STPMIC1EPQR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPMIC1EPQR - Technical Attributes
Attributes Table
Type: | Processor |
Supply Voltage: | 2.8V to 5.5V |
Supply Current: | 1.2mA |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$2.09
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount