text.skipToContent text.skipToNavigation

Manufacturer Part #

STPMIC1DPQR

STPMIC1 Series 5.5 V 1.2mA General Purpose SMT Power Management IC-WFQFN-44

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPMIC1DPQR - Technical Attributes
Attributes Table
Type: Processor
Supply Voltage: 2.8V to 5.5V
Supply Current: 1.2mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,270.00
USD
Quantity
Unit Price
3,000+
$2.09
Product Variant Information section