STPMIC1BPQR in Reel by STMicroelectronics | Specialized Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STPMIC1BPQR

STPMIC1 Series 5.5 V 1.2mA General Purpose SMT Power Management IC-WFQFN-44

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
STMicroelectronics STPMIC1BPQR - Technical Attributes
Attributes Table
Type: Processor
Supply Voltage: 2.8V to 5.5V
Supply Current: 1.2mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,530.00
USD
Quantity
Unit Price
3,000+
$2.51
Product Variant Information section