text.skipToContent text.skipToNavigation

Manufacturer Part #

STHV748SQ

DB3145: Quad ± 90 V, ± 2 A, 3/5 level, ESD-enhanced high-speed ultrasound pulser

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STHV748SQ - Technical Attributes
Attributes Table
Supply Voltage: 1.8V to 3.6V
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$5,038.80
USD
Quantity
Unit Price
260+
$19.38
Product Variant Information section