text.skipToContent text.skipToNavigation

Manufacturer Part #

SLS32AIA010MHUSON10XTMA2

Embedded Security Solution for Connected Devices

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon SLS32AIA010MHUSON10XTMA2 - Technical Attributes
Attributes Table
Type: Embedded System
Supply Voltage: 1.62V to 5.5V
Supply Current: 20mA
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Features & Applications

The new OPTIGA™ Trust M solution from Infineon Technologies helps manufacturers of IoT devices connected to cloud-computing services to enhance the security of their products while at the same time improving system performance.

APPLICATIONS
• Industrial automation
• Building automation
• Smart home devices
• Consumer devices
• Drones

FEATURES
• True random number generator
• Hibernate mode for zero power consumption
• Up to 10kbytes of user memory
• Device security monitor
• Lifetime of up to 20 years

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.99
USD
Quantity
Unit Price
1
$0.985
30
$0.96
75
$0.935
200
$0.915
400+
$0.87