text.skipToContent text.skipToNavigation

Manufacturer Part #

RT9643GQV

5 Channel 2.5 V 1.5 mA ACPI Regulator with Step-Down DC/DC Controller

ECAD Model:
Mfr. Name: Richtek
Standard Pkg:
Product Variant Information section
Date Code: 1727
Product Specification Section
Richtek RT9643GQV - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Supply Current: 6mA
Operating Temp Range: -10°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  VQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$840.00
USD
Quantity
Unit Price
1,500+
$0.56
Product Variant Information section