text.skipToContent text.skipToNavigation

Manufacturer Part #

PD70201ILQ-TR

PD70201 Series 57 V IEEE 802.3at Power Over Ethernet Controller - QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PD70201ILQ-TR - Technical Attributes
Attributes Table
Type: PoE-PD
Supply Voltage: 7V to 20V
Supply Current: 4.5mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,000.00
USD
Quantity
Unit Price
3,000+
$2.00
Product Variant Information section