Manufacturer Part #
PD69104B1ILQ-TR
PD69104B1 Series 44 V to 57 V 4-Port Power over Ethernet Manager - QFN-48
Product Specification Section
Microchip PD69104B1ILQ-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site/Material Change
05/04/2023 Details and Download
Specification Change
11/01/2021 Details and Download
Microchip has released a new Product Documents for the PD69104B1 Errata Sheet of devices.Notification Status: FinalDescription of Change: Initial RevisionImpacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 29 Oct 2021
Part Status:
Active
Active
Microchip PD69104B1ILQ-TR - Technical Attributes
Attributes Table
Supply Voltage: | 44V to 57V |
Supply Current: | 10mA |
Operating Temp Range: | -10°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | QFN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,000+
$7.33
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
QFN-48
Mounting Method:
Surface Mount