Manufacturer Part #
PCA9451AHNY
PCA9451 Series 5.5 V I2C Interface Power Management IC - HVQFN-56
Product Specification Section
NXP PCA9451AHNY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCA9451AHNY - Technical Attributes
Attributes Table
Type: | Processor |
Supply Voltage: | 2.7V to 5.5V |
Supply Current: | 20µA |
Operating Temp Range: | -40°C to +105°C |
Package Style: | HVQFN-56 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000+
$2.42
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
HVQFN-56
Mounting Method:
Surface Mount