text.skipToContent text.skipToNavigation

Manufacturer Part #

P9148NRGI8

DISTRIBUTED POWER SOURCE MODULE

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Renesas P9148NRGI8 - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 8.4V
Operating Temp Range: -40°C to +85°C
Package Style:  DFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
Germany (Online Only):
28,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,720.00
USD
Quantity
Web Price
4,000+
$1.18
Product Variant Information section