text.skipToContent text.skipToNavigation

Manufacturer Part #

NEH2000BYJ

Energy Harvesting 2.5 to 4.5V Power Management IC WFQFN-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NEH2000BYJ - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 4.5V
Supply Current: 100mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
5000
Total
$1.18
USD
Quantity
Unit Price
1
$1.18
20
$1.11
100
$1.07
500
$1.03
2,500+
$0.98
Product Variant Information section