NCP170BMX330TCG in Reel by onsemi | Specialized Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP170BMX330TCG

LDO Voltage Regulators 150MA LDO ULTRA LOW IQ

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP170BMX330TCG - Technical Attributes
Attributes Table
Supply Voltage: 5.5V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$191.40
USD
Quantity
Unit Price
3,000
$0.0638
9,000
$0.0622
12,000
$0.0618
30,000
$0.0605
45,000+
$0.0592