text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1096PAG

NCP1096: 57V 90W Power over Ethernet (PoE-PD) IEEE 802.3bt Controller-TSSOP-16EP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
onsemi NCP1096PAG - Technical Attributes
Attributes Table
Type: PoE-PD
Supply Voltage: 0V to 57V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

NCP1096: Power Over Ethernet(PoE) – Powered Device Interface Controller with integrated hot swap FET, IEEE 802.3bt

Features

• IEEE 802.3bt, IEEE 802.3af, IEEE 802.3at compliant
- Allows for up to 90 W of power
- Guaranteed interoperability between PoE devices
 • Part of ON Semiconductor’s family of low-power solutions for PoE-PD
 • 5-Event Physical Layer Classification
 • Smart power budgeting using Autoclass support which allows the PSE to assign power to each PD efficiently
 • Active bridge and hot-swap FET disable when Auxililary supply connected, increases power efficiency where auxiliary supply powers a PD
 • Also available with external hot-swap FET for operation >71 W (NCP1095)

Pricing Section
Global Stock:
192
Germany (Online Only):
192
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
192
Multiple Of:
2500
Total
$316.80
USD
Quantity
Web Price
2,500+
$1.65
Product Variant Information section