text.skipToContent text.skipToNavigation

Manufacturer Part #

MMPF0100NPANES

Power Management Specialized - PMIC 4/6 buck 6 LDO 1 boost QFN 56

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
NXP MMPF0100NPANES - Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 4.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
260
USA:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,193.40
USD
Quantity
Unit Price
260
$4.59
520
$4.55
780+
$4.50
Product Variant Information section