text.skipToContent text.skipToNavigation

Manufacturer Part #

MMPF0100NPAEP

PF0100: 4.5 V 14 Channel Configurable Power Management Integrated Circuit-QFN-56

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
NXP MMPF0100NPAEP - Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 4.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
520
Germany (Online Only):
520
260
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
260
Multiple Of:
260
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,123.20
USD
Quantity
Unit Price
260
$4.32
520
$4.28
780+
$4.24
Product Variant Information section