Manufacturer Part #
MMPF0100F0AEP
PF0100 Series 4.5 V SMARTMOS Power Management Integrated Circuit - QFN-56
Product Specification Section
NXP MMPF0100F0AEP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MMPF0100F0AEP - Technical Attributes
Attributes Table
Supply Voltage: | 2.8V to 4.5V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | HVQFN-56 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
520
Germany (Online Only):
520
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
260
$4.32
520
$4.28
780+
$4.24
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
HVQFN-56
Mounting Method:
Surface Mount