Manufacturer Part #
MFS2613AMDA4AD
FS26 Series 36 V SPI Interface Power System Basis Chip - LQFP-48
Product Specification Section
NXP MFS2613AMDA4AD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MFS2613AMDA4AD - Technical Attributes
Attributes Table
Supply Voltage: | 3.2V to 40V |
Supply Current: | 800mA |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$4.69
15
$4.59
40
$4.54
150
$4.46
400+
$4.33
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
LQFP-48
Mounting Method:
Surface Mount