
Manufacturer Part #
MCP16501TE-E/RMB
MCP16501 Series 5.5 V 2 MHz Embedded Microprocessor PMIC - VQFN-24
Product Specification Section
Microchip MCP16501TE-E/RMB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
04/26/2022 Details and Download
Microchip has released a new Product Documents for the MCP16501 Cost and Size Optimized PMIC for SAMA5DX/SAM9X6/SAMA7G Series MPUs Data Sheet of devices.Notification Status: FinalDescription of Change:1. Updated Typical Application Circuit.2. Updated Figure 4-2.3. Updated Table 4-6.4. Added Section 5.4, Adjustable LDO Output Voltage.5. Updated Section 5.7, nSTRT Capacitor for Automatic Turn-On on VIN Ramping.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 20 April 2022
Part Status:
Active
Active
Microchip MCP16501TE-E/RMB - Technical Attributes
Attributes Table
Type: | Processor |
Supply Voltage: | 2.7V to 5.5V |
Supply Current: | 14mA |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | VQFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$2.09
15
$2.02
100
$1.98
400
$1.95
2,000+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
4000 per Cut Tape
Package Style:
VQFN-24
Mounting Method:
Surface Mount