
Manufacturer Part #
MC34PF1550A6EP
MC34PF1550: Power Management IC, 3 Buck Regs, 3 LDO Regs, Charger, 40 QFN 5x5
Product Specification Section
NXP MC34PF1550A6EP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MC34PF1550A6EP - Technical Attributes
Attributes Table
Type: | Mobile / Wearable Devices |
Supply Voltage: | 4.1V to 6V |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | QFN-40 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$2.97
20
$2.91
75
$2.86
200
$2.82
750+
$2.74
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
QFN-40
Mounting Method:
Surface Mount