Manufacturer Part #
MC33771CTP1AE
MC33771C Series 5 V 5 mA Surface Mount Battery Cell Controller IC - LQFP-EP-64
Product Specification Section
NXP MC33771CTP1AE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MC33771CTP1AE - Technical Attributes
Attributes Table
Type: | Battery Management |
Supply Voltage: | 9.6V to 63V |
Supply Current: | 8mA |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1+
$6.69
Product Variant Information section
Available Packaging
Package Qty:
2 per
Package Style:
LQFP-64
Mounting Method:
Surface Mount