Manufacturer Part #
LS0502SCD33
LS0502 Series 5.5 V 2A Discharge Current Super Capacitor Protection IC - DFN-10
Product Specification Section
Littelfuse LS0502SCD33 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse LS0502SCD33 - Technical Attributes
Attributes Table
Type: | Battery Management |
Supply Voltage: | 2.5V to 5.5V |
Supply Current: | 650µA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | DFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
5,000+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DFN-10
Mounting Method:
Surface Mount