
Manufacturer Part #
GG25LJ
GG25L Series 4.5 V Surface Mount Gas Gauge IC with Alarm Output - CSP-12
Product Specification Section
STMicroelectronics GG25LJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics GG25LJ - Technical Attributes
Attributes Table
Type: | Battery Management |
Supply Voltage: | 2.7V to 4.5V |
Supply Current: | 45µA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | CSP-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.16
20
$1.12
100
$1.10
500
$1.08
2,500+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
CSP-12
Mounting Method:
Surface Mount