text.skipToContent text.skipToNavigation

Manufacturer Part #

EL7232CSZ-T7

Dual Channel, High Speed, High Current Line Driver with 3-State

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Renesas EL7232CSZ-T7 - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Supply Current: 1mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,910.00
USD
Quantity
Web Price
1,000
$1.91
2,000+
$1.87
Product Variant Information section