AP74700QW6-7 in Reel by Diodes Incorporated | Specialized Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AP74700QW6-7

Reverse Voltage Protected Ideal diode controller

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Diodes Incorporated AP74700QW6-7 - Technical Attributes
Attributes Table
Supply Voltage: 4V to 60V
Supply Current: 80µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SOT-26-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,128,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$810.00
USD
Quantity
Unit Price
3,000
$0.27
6,000
$0.265
12,000+
$0.26
Product Variant Information section