
Manufacturer Part #
AP33771CFBZ-13-FA01
AP33771C Series 3.3mA 3.3V to 31V USB Type-C Controller PMIC - W-DFN3030-14
Product Specification Section
Diodes Incorporated AP33771CFBZ-13-FA01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP33771CFBZ-13-FA01 - Technical Attributes
Attributes Table
Type: | Portable Equipment |
Supply Voltage: | 3.3V to 31V |
Supply Current: | 3.3mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | WDFN-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
WDFN-14
Mounting Method:
Surface Mount