VIPERGAN65TR in Cut Tape by STMicroelectronics | AC/DC Voltage Converters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPERGAN65TR

VIPERGAN65 Series 650 V 240 kHz Quasi Resonant Offline Converter IC - QFN-5x6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VIPERGAN65TR - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 650V
Topology: Flyback
Start-Up Voltage: 15V
Supply Voltage: 9V to 23V
Supply Current: 3.2mA
Switching Frequency-Max: 330kHz
Rated Power: 65W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$6,960.00
USD
Quantity
Unit Price
1
$1.91
15
$1.86
100
$1.82
400
$1.79
2,000+
$1.74