Manufacturer Part #
VIPERGAN50TR
23 V 240 kHz Advanced Quasi-Resonant Offline High Voltage Converter - QFN-15
Product Specification Section
STMicroelectronics VIPERGAN50TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VIPERGAN50TR - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 650V |
Topology: | Flyback |
Start-Up Voltage: | 15V |
Supply Voltage: | 9V to 23V |
Supply Current: | 3mA |
Switching Frequency-Max: | 176kHz to 330kHz |
Rated Power: | 50W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | QFN-15 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$1.64
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
QFN-15
Mounting Method:
Surface Mount