text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPER27HN

VIPER27 Series 23.5 V 127 kHz 24 W Off-Line High Voltage Converter - DIP-7

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2411
Product Specification Section
STMicroelectronics VIPER27HN - Technical Attributes
Attributes Table
Package Style:  DIP-7
Mounting Method: Through Hole
Features & Applications

ST aims to be the leader in multimedia convergence applications and power solutions, offering one of the world’s broadest product portfolios, including application-specific products containing a large proprietary IP content and multi-segment products that range from discrete devices to high-performance microcontrollers, secure smart card chips and MEMS (Micro-Electro-Mechanical Systems) devices.

The VIPER27HN is an off-line converter with an 800 V rugged power section, a PWM control, two levels
of over-current protection, overvoltage and overload protections, hysteretic thermal protection, soft-start and safe auto-restart after any fault condition removal. Burst mode operation and device very low consumption help to meet the standby energy saving regulations.
Advance frequency jittering reduces EMI filter cost. Brown-out function protects the switch mode power supply when the rectified input voltage level is below the normal minimum level specified for the system. The high voltage start-up circuit is embedded in the device.

 

Operating frequency:

  • 60 kHz for L type
  • 115 kHz for H type

 Features

  • 800 V avalanche rugged power section
  • PWM operation with frequency jittering for low EMI
  • Standby power < 50 mW at 265 Vac
  • Limiting current with adjustable set point
  • Adjustable and accurate overvoltage protection 
  • On-board soft-start 
  • Safe auto-restart after a fault condition 
  • Hysteretic thermal shutdown

Application:

  • Auxiliary power supply for consumer and home equipments 
  • ATX auxiliary power supply
  • Low / medium power AC-DC adapters
  • SMPS for set-top boxes, DVD players and recorders, white goods

The VIPER27HN is a 115 kHz Off-line Converter in a DIP-7 Package.

Pricing Section
Global Stock:
38,850
Germany (Online Only):
38,850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$24.25
USD
Quantity
Unit Price
50
$0.485
250
$0.47
1,250
$0.46
2,500
$0.45
7,500+
$0.435