VIPER26HN in Tube by STMicroelectronics | AC/DC Voltage Converters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPER26HN

VIPER26 Series 800 V 127 kHz Isolated/Non Isolated Off Line Converter - DIP-7

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VIPER26HN - Technical Attributes
Attributes Table
Isolation: Isolated / Non Isolated
Breakdown Voltage-Max: 800V
Topology: Flyback
Start-Up Voltage: 13V
Duty Cycle-Max: 70%
Switching Frequency-Max: 127kHz
Rated Power: 20W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
50
$0.54
200
$0.525
750
$0.51
2,000
$0.50
5,000+
$0.485
Product Variant Information section