Manufacturer Part #
VIPER16LDTR
VIPer16 Series 23.5 V 66 kHz SMT Off-Line High Voltage Converter - SOIC-16N
Product Specification Section
STMicroelectronics VIPER16LDTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VIPER16LDTR - Technical Attributes
Attributes Table
Isolation: | Isolated / Non Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 800V |
Topology: | Buck/Boost/Flyback |
Start-Up Voltage: | 13V |
Supply Voltage: | 11.5V to 23.5V |
Duty Cycle-Max: | 80% |
Supply Current: | 1.3mA |
Switching Frequency-Max: | 66kHz |
Rated Power: | 6W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOIC-16N |
Mounting Method: | Surface Mount |
Features & Applications
The VIPER16LDTR is an off-line converter with an 800 V avalanche ruggedness power section, a PWM controller, user defined overcurrent limit, protection against feedback network disconnection, hysteretic thermal protection, soft start up and safe auto restart after any fault condition.
It is able to power itself directly from the rectified mains, eliminating the need for an auxiliary bias winding.
Features:
- 800 V avalanche rugged power section
- PWM operation with frequency jittering for low EMI
- Operating frequency:
- 60 kHz for L type
- 115 kHz for H type
- No need of auxiliary winding for low power application
- Standby power < 50 mW at 265 VAC
- Limiting current with adjustable set point
- On-board soft-start
- Safe auto-restart after a fault condition
- Hysteretic thermal shutdown
Applications:
- Replacement of capacitive power supply
- Auxiliary power supply for appliances,
- Power metering
- LED drivers
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500
$0.41
5,000
$0.405
10,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16N
Mounting Method:
Surface Mount