Manufacturer Part #
VIPER16HN
VIPER16 Series 23.5 V 127 kHz 1.5 mA Through Hole Off-Line Converter - DIP-7
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:DIP-7 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics VIPER16HN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VIPER16HN - Technical Attributes
Attributes Table
Package Style: | DIP-7 |
Mounting Method: | Through Hole |
Features & Applications
The VIPER16HN device is an off-line converter with an 800 V avalanche ruggedness power section, a PWM controller, user defined overcurrent limit, protection against feedback network disconnection, hysteretic thermal protection, soft start up and safe auto restart after any fault condition.
It is able to power itself directly from the rectified mains, eliminating the need for an auxiliary bias winding. Advance frequency jittering reduces EMI filter cost. Burst mode operation and the devices very low consumption both help to meet the standard set by energy saving regulations.
Features:
- 800 V avalanche rugged power section
- PWM operation with frequency jittering for low EMI
- Operating frequency:
- 60 kHz for L type
- 115 kHz for H type
- No need of auxiliary winding for low power application
- Standby power < 50 mW at 265 VAC
- Limiting current with adjustable set point
- On-board soft-start
- Safe auto-restart after a fault condition
- Hysteretic thermal shutdown
Application:
- Replacement of capacitive power supply
- Auxiliary power supply for appliances,
- Power metering
- LED drivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$0.42
200
$0.41
1,000
$0.40
2,000
$0.395
6,250+
$0.38
Product Variant Information section
Available Packaging
- Tube Qty: 2,000+ / Unit Price: $0.44 / Stock: 0 Qty: 50+$0.44 Stock: 0
- Tube Qty: 2,000+ / Unit Price: $0.44 / Stock: 0 Qty: 50+$0.44 Stock: 0
- TubeSelected Variant Qty: 2,000+ / Unit Price: $0.42 / Stock: 0 Qty: 50+$0.42 Stock: 0
- Tube Qty: 50+ / Unit Price: $0.42 / Stock: 50 Qty: 50+$0.42 Stock: 50
- Tube Qty: 2,000+ / Unit Price: $0.42 / Stock: 0 Qty: 50+$0.42 Stock: 0
Package Qty:
50 per Tube
Package Style:
DIP-7
Mounting Method:
Through Hole