Manufacturer Part #
VIPER12ADIP-E
VIPER12A Series 38 V 4.5mA Low Power OFF-Line SMPS Primary Switcher - DIP-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:DIP-8 Mounting Method:Through Hole | ||||||||||
Date Code: | 2305 |
Product Specification Section
STMicroelectronics VIPER12ADIP-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VIPER12ADIP-E - Technical Attributes
Attributes Table
Package Style: | DIP-8 |
Mounting Method: | Through Hole |
Features & Applications
The VIPER12ADIP-E combines a dedicated current mode PWM controller with a high voltage Power MOSFET on the same silicon chip. Typical applications cover off line power supplies for battery charger adapters, standby power supplies for TV or monitors, auxiliary supplies for motor control, etc.
Features:
- Fixed 60 kHZ Switching Frequency
- 9 V to 38 V Wide Range VDD Voltage
- Current Mode Control
- Auxiliary Undervoltage Lockout with Hysteresis
- High Voltage Start-up Current Source
- Overtemperature, Overcurrent andOvervoltage Protection with Auto-Restart
- Typical power capability
- European (195 - 265 Vac) 8 W for SO-8, 13 W for DIP-8
- European (85 - 265 Vac) 5 W for SO-8, 8 W for DIP-8
Benefits:
- Large input voltage range on the VDD pin accommodates changes in auxiliary supply
- voltage. This feature is well adapted to battery charger adapter configurations.
Automatic burst mode in low load condition. - Overvoltage protection in HICCUP mode.
Pricing Section
Global Stock:
600
Germany (Online Only):
600
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
50
$0.425
200
$0.405
750
$0.39
2,000
$0.38
5,000+
$0.36
Product Variant Information section
Available Packaging
- Tube Qty: 2,000+ / Web Price: $0.435 / Stock: 0 Qty: 1+$0.435 Stock: 0
- Tube Qty: 1+ / Web Price: $0.435 / Stock: 7,300 Qty: 1+$0.435 Stock: 7,300
- TubeSelected Variant Qty: 50+ / Web Price: $0.425 / Stock: 600 Qty: 50+$0.425 Stock: 600
- Tube Qty: 4,000+ / Web Price: $0.425 / Stock: 0 Qty: 50+$0.425 Stock: 0
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole