Manufacturer Part #
VIPER06XSTR
VIPER06 Series 23.5 V 33 KHz Energy Saving High Voltage Converter - SSOP-10
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SSOP-10 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics VIPER06XSTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VIPER06XSTR - Technical Attributes
Attributes Table
Package Style: | SSOP-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500
$0.33
5,000
$0.325
10,000
$0.32
12,500+
$0.315
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.33 / Stock: 0 Qty: 2,500+$0.33 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.385 / Stock: 240,000 Qty: 2,500+$0.385 Stock: 240,000
- Reel Qty: 2,500+ / Unit Price: $0.385 / Stock: 0 Qty: 2,500+$0.385 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.33 / Stock: 0 Qty: 2,500+$0.33 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.33 / Stock: 22,500 Qty: 2,500+$0.33 Stock: 22,500
Package Qty:
2500 per Reel
Package Style:
SSOP-10
Mounting Method:
Surface Mount