Manufacturer Part #
VIPER06LSTR
VIPER06 Series 23.5 V 127 kHz Energy Saving High Voltage Converter - SSOP-10
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SSOP-10 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics VIPER06LSTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VIPER06LSTR - Technical Attributes
Attributes Table
Package Style: | SSOP-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500
$0.44
5,000
$0.435
7,500+
$0.425
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.375 / Stock: 0 Qty: 2,500+$0.375 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.44 / Stock: 0 Qty: 2,500+$0.44 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.44 / Stock: 0 Qty: 2,500+$0.44 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.375 / Stock: 197,500 Qty: 2,500+$0.375 Stock: 197,500
- Reel Qty: 2,500+ / Unit Price: $0.35 / Stock: 712,500 Qty: 2,500+$0.35 Stock: 712,500
Package Qty:
2500 per Reel
Package Style:
SSOP-10
Mounting Method:
Surface Mount