Manufacturer Part #
VIPER012LSTR
VIPer01 Series 30 V 60 kHz Energy Saving Off-Line High Voltage Converter-SSOP-10
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SSOP-10 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics VIPER012LSTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VIPER012LSTR - Technical Attributes
Attributes Table
Isolation: | Isolated / Non Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 800V |
Topology: | Buck/Buck-Boost/Flyback |
Start-Up Voltage: | 8V |
Supply Voltage: | 4.5V to 30V |
Duty Cycle-Max: | 80% |
Supply Current: | 0.85mA |
Switching Frequency-Max: | 66kHz |
Rated Power: | 8W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SSOP-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
2,500
$0.44
5,000
$0.43
7,500
$0.425
10,000
$0.425
12,500+
$0.41
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.44 / Stock: 0 Qty: 2,500+$0.44 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.44 / Stock: 0 Qty: 2,500+$0.44 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.41 / Stock: 20,000 Qty: 2,500+$0.41 Stock: 20,000
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.44 / Stock: 0 Qty: 2,500+$0.44 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.41 / Stock: 0 Qty: 2,500+$0.41 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SSOP-10
Mounting Method:
Surface Mount