text.skipToContent text.skipToNavigation

Manufacturer Part #

TNY278GN-TL

TNY274 Series 700 V 65% 140 kHz Energy-Efficient Off-Line Switcher - SMD-8C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations TNY278GN-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 65%
Switching Frequency-Max: 140kHz
Rated Power: 21.5W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$865.00
USD
Quantity
Unit Price
1,000
$0.865
2,000
$0.85
3,000
$0.845
4,000
$0.84
5,000+
$0.825
Product Variant Information section