text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1568G04DBR2G

AC-DC Active Clamp Flyback PWM IC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1568G04DBR2G - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Topology: Flyback
Start-Up Voltage: 14.5V to 15.9V
Supply Voltage: 10V to 27V
Duty Cycle-Max: 60% to 92%
Supply Current: 0.14mA to 0.32mA
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$7,625.00
USD
Quantity
Unit Price
2,500+
$3.05
Product Variant Information section