text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1565MNTXG

NCP Series 20 V Highly Integrated Dual-Mode Active Clamp PWM Controller - QFN-24

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1565MNTXG - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: No
Start-Up Voltage: 15V
Supply Voltage: 6.5V to 20V
Supply Current: 70mA
Switching Frequency-Max: 1.5MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,280.00
USD
Quantity
Unit Price
4,000+
$1.32
Product Variant Information section