Manufacturer Part #
NCP1399AIDR2G
Switching Controllers Current Mode Resonant Controller with Integrated High Volt
Product Specification Section
onsemi NCP1399AIDR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP1399AIDR2G - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | No |
Topology: | Half-Bridge |
Start-Up Voltage: | 9V |
Supply Voltage: | 15.3V to 16.3V |
Duty Cycle-Max: | 50% |
Supply Current: | 4mA to 5mA |
Switching Frequency-Max: | 750kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -50°C to +150°C |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount