text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1399AGDR2G

NCP1399 Series 5 V 750 kHz 1.2 mA Current Mode Resonant Controller - SOIC-16-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1399AGDR2G - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: No
Topology: Half-Bridge
Start-Up Voltage: 9V
Supply Voltage: 15.3V to 16.3V
Duty Cycle-Max: 50%
Supply Current: 4mA to 7mA
Switching Frequency-Max: 750kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,025.00
USD
Quantity
Unit Price
2,500+
$0.81
Product Variant Information section