text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1345Q00D1R2G

Highly integrated quasi-resonant flyback controller for off-line USB-PD and USB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
onsemi NCP1345Q00D1R2G - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: No
Topology: Flyback
Start-Up Voltage: 17V
Supply Voltage: 9V to 38V
Supply Current: 1.35mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Package Style:  SOIC-9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,237.50
USD
Quantity
Unit Price
2,500+
$0.495
Product Variant Information section