Manufacturer Part #
NCP1342DADBDGD1R2G
onsemi NCP1342 Quasi-Resonant Flyback Controller
Product Specification Section
onsemi NCP1342DADBDGD1R2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP1342DADBDGD1R2G - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | No |
Breakdown Voltage-Max: | 700V |
Topology: | Flyback |
Start-Up Voltage: | 17V |
Supply Voltage: | 9V to 28V |
Switching Frequency-Max: | 500kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -60°C to +150°C |
Package Style: | SOIC-9 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
2,500+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-9
Mounting Method:
Surface Mount