text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1342ANACCED1R2G

High Frequency Quasi-Resonant Flyback Controller

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1342ANACCED1R2G - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: No
Topology: Flyback
Start-Up Voltage: 17V
Supply Voltage: 9V to 28V
Supply Current: 1mA
Switching Frequency-Max: 560kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Package Style:  SOIC-9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,250.00
USD
Quantity
Unit Price
2,500
$0.50
5,000
$0.495
7,500+
$0.49
Product Variant Information section