text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP12510ASN65T1G

1 Output 12 V 500 mA Current-Mode PWM Switching Controller - SOT-23-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP12510ASN65T1G - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: No
Topology: Flyback
Start-Up Voltage: 18V
Supply Voltage: 8.9V to 35V
Duty Cycle-Max: 80%
Supply Current: 1.7mA
Switching Frequency-Max: 71kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
69,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
6,000
$0.215
15,000+
$0.21
Product Variant Information section