text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP11185A130PG

Enhanced standby mode 1.3 , 800 V Switcher 130 kHz Switching frequency in PDIP-7

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
onsemi NCP11185A130PG - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 800V
Topology: Flyback
Start-Up Voltage: 2.1V
Supply Voltage: 7.8V to 16V
Duty Cycle-Max: 80%
Switching Frequency-Max: 130kHz
Rated Power: 52W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  PDIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,420.00
USD
Quantity
Web Price
50+
$1.14
Product Variant Information section