text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1075BAP100G

Converter Offline Flyback Topology 100kHz 8-PDIP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1075BAP100G - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Start-Up Voltage: 8.4V
Supply Voltage: 6.5V to 20V
Duty Cycle-Max: 72%
Supply Current: 1.1mA
Switching Frequency-Max: 110kHz
Rated Power: 14W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Package Style:  PDIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.76
USD
Quantity
Unit Price
1
$0.755
40
$0.735
150
$0.715
500
$0.70
2,000+
$0.66
Product Variant Information section