
Manufacturer Part #
NCP10671BD100R2G
NCP106 Series 20 V 100 KHz Offline Buck-Boost Flyback Converter SOIC-8
Product Specification Section
onsemi NCP10671BD100R2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP10671BD100R2G - Technical Attributes
Attributes Table
Isolation: | Isolated / Non Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 700V |
Topology: | Buck/Buck-Boost/Flyback |
Start-Up Voltage: | 9V |
Supply Voltage: | 7V to 20V |
Duty Cycle-Max: | 72% |
Supply Current: | 0.88mA |
Switching Frequency-Max: | 66kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -60°C to +150°C |
Package Style: | SOIC-7 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500
$0.45
5,000
$0.445
7,500+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-7
Mounting Method:
Surface Mount