Manufacturer Part #
NCP1060BD060R2G
Switching Controllers HV SWITCHER FOR LOW
Product Specification Section
onsemi NCP1060BD060R2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP1060BD060R2G - Technical Attributes
Attributes Table
Isolation: | Isolated / Non Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 700V |
Topology: | Buck/Buck-Boost/Flyback |
Start-Up Voltage: | 9V |
Supply Voltage: | 7V to 20V |
Duty Cycle-Max: | 72% |
Supply Current: | 0.92mA |
Switching Frequency-Max: | 66kHz |
Rated Power: | 8.3W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -60°C to +150°C |
Package Style: | SOIC-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.48
5,000
$0.475
7,500+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-10
Mounting Method:
Surface Mount